930317800
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

930317800

DigiKey Part Number
930317800-ND
Manufacturer
Manufacturer Product Number
930317800
Description
GATOR CLIP BRASS/BRONZE INSUL 8A
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
8 A Insulated Alligator, Miniature Test Clip Brass/Bronze 0.160" (4.06mm) 30V, 60V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Alligator, Miniature
Jaw Opening
0.160" (4.06mm)
Voltage - Rated
30V, 60V
Current Rating (Amps)
8 A
Material
Brass/Bronze
Plating
Nickel
Material - Insulation
-
Insulation
Insulated
Color
Black
Length
1.634" (41.50mm)
Termination
-
Quantity
1 Piece
Ratings
CAT I, IEC 61010
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1,250
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$4.46000$4.46