
7211 886 | |
---|---|
DigiKey Part Number | 1920-2265-ND |
Manufacturer | |
Manufacturer Product Number | 7211 886 |
Description | LOCK NUT 36.00MM POLYAMIDE PG21 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PG21 Locknut Nut 1.417" (36.00mm) Polyamide |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Locknut | |
Thread Size | PG21 | |
Thickness | 0.256" (6.50mm) | |
Width | 1.417" (36.00mm) | |
Material | Polyamide | |
Plating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.89000 | $0.89 |