
7211 885 | |
---|---|
DigiKey Part Number | 7211885-ND |
Manufacturer | |
Manufacturer Product Number | 7211 885 |
Description | LOCK NUT 30.00MM POLYAMIDE PG16 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PG16 Locknut Nut 1.181" (30.00mm) Polyamide |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Locknut | |
Thread Size | PG16 | |
Thickness | 0.236" (6.00mm) | |
Width | 1.181" (30.00mm) | |
Material | Polyamide | |
Plating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.54000 | $0.54 |