HOOK-UP STRANDED BROWN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HOOK-UP STRANDED BROWN
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

AT261938 BR005

DigiKey Part Number
AT261938N-100-ND
Manufacturer
Manufacturer Product Number
AT261938 BR005
Description
HOOK-UP STRND 26AWG BROWN 100'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 19/38 Brown 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/38
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.038" (0.96mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-55°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Spool
QuantityUnit PriceExt Price
1$186.75000$186.75
2$177.70500$355.41
3$172.58000$517.74
5$166.30200$831.51
7$162.27000$1,135.89
10$158.08500$1,580.85
25$147.73280$3,693.32
50$141.12940$7,056.47
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 26AWG BROWN 1000'
In-Stock: 0
Unit Price: $1,053.76000