HOOK-UP STRANDED BROWN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HOOK-UP STRANDED BROWN

AT261938 BR001

DigiKey Part Number
AT261938BR001-ND
Manufacturer
Manufacturer Product Number
AT261938 BR001
Description
HOOK-UP STRND 26AWG BROWN 1000'
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 19/38 Brown 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/38
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.038" (0.96mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-55°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Spool
QuantityUnit PriceExt Price
1$1,053.76000$1,053.76
2$1,001.61000$2,003.22
3$972.08333$2,916.25
5$935.88600$4,679.43
7$912.63714$6,388.46
10$902.97600$9,029.76
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 26AWG BROWN 100'
In-Stock: 0
Unit Price: $186.75000