
1851 BR005 | |
---|---|
DigiKey Part Number | A1851N-100-ND |
Manufacturer | |
Manufacturer Product Number | 1851 BR005 |
Description | HOOK-UP STRND 30AWG BROWN 100' |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire 7/38 Brown 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/38 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.032" (0.81mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 and MIL-W-76B Type LW | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.84000 | $43.84 |
2 | $41.74000 | $83.48 |
3 | $40.55667 | $121.67 |
5 | $39.10200 | $195.51 |
7 | $38.17143 | $267.20 |
10 | $37.20400 | $372.04 |
25 | $34.81440 | $870.36 |
50 | $33.09220 | $1,654.61 |
100 | $31.43960 | $3,143.96 |
