
1851 BR001 | |
---|---|
DigiKey Part Number | A1851N-1000-ND |
Manufacturer | |
Manufacturer Product Number | 1851 BR001 |
Description | HOOK-UP STRND 30AWG BROWN 1000' |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire 7/38 Brown 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/38 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.032" (0.81mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 and MIL-W-76B Type LW | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $336.22000 | $336.22 |
2 | $319.82000 | $639.64 |
3 | $310.54000 | $931.62 |
5 | $299.16400 | $1,495.82 |
7 | $291.86000 | $2,043.02 |
10 | $284.27600 | $2,842.76 |
25 | $265.51120 | $6,637.78 |
50 | $251.97140 | $12,598.57 |
100 | $248.38080 | $24,838.08 |
