
AOD478 | |
---|---|
DigiKey Part Number | 785-1599-2-ND - Tape & Reel (TR) 785-1599-1-ND - Cut Tape (CT) 785-1599-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOD478 |
Description | MOSFET N-CH 100V 2.5A/11A TO252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 2.5A (Ta), 11A (Tc) 2.1W (Ta), 45W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 140mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 2.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 540 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta), 45W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.22000 | $1.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.40266 | $1,006.65 |
5,000 | $0.37097 | $1,854.85 |
7,500 | $0.35483 | $2,661.22 |
12,500 | $0.33669 | $4,208.62 |
17,500 | $0.32784 | $5,737.20 |