FQD17N08LTM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: $1.68000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $1.28000
Datasheet
TO-252-3, DPak (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-252-3, DPak (2 Leads + Tab), SC-63
TO-252-3

FQD17N08LTM

DigiKey Part Number
FQD17N08LTMTR-ND - Tape & Reel (TR)
FQD17N08LTMCT-ND - Cut Tape (CT)
FQD17N08LTMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FQD17N08LTM
Description
MOSFET N-CH 80V 12.9A TO252
Customer Reference
Detailed Description
N-Channel 80 V 12.9A (Tc) 2.5W (Ta), 40W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
100mOhm @ 6.45A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11.5 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
520 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 40W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes