
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.040" (1.02mm) | |
Recovered Wall Thickness | 0.040" (1.02mm) | |
Material | ||
Features | Adhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.09000 | $8.09 |




