EPS-300 1/8" BL48"BX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPS300 1/8"BL48"BX

DigiKey Part Number
EPS3018K-20-ND
Manufacturer
Manufacturer Product Number
EPS300 1/8"BL48"BX
Description
HTSHRNK EPS300 1/8"X4'(20')BLK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 3 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.125" (3.18mm)
Inner Diameter - Recovered
0.040" (1.02mm)
Recovered Wall Thickness
0.040" (1.02mm)
Material
Features
Adhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water Resistant
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
121°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$40.43000$40.43
Manufacturers Standard Package
Alternate Length
HEATSHRINK EPS300 1/8"X4' BLACK
In-Stock: 0
Unit Price: $23.28000
HTSHRNK EPS300 1/8"X4'(1')BLK
In-Stock: 0
Unit Price: $2.02000
HTSHRNK EPS300 1/8"X4'(2')BLK
In-Stock: 0
Unit Price: $4.04000
HTSHRNK EPS300 1/8"X4'BLK
In-Stock: 0
Unit Price: $8.09000
HTSHRNK EPS300 1/8"X4' BLK
In-Stock: 0
Unit Price: $97.03000