Z80C3008VSG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $9.13000
Datasheet

Similar


NXP USA Inc.
In Stock: 206
Unit Price: $6.88000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $9.01000
Datasheet
44-PLCC Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z80C3008VSG

DigiKey Part Number
Z80C3008VSG-ND
Manufacturer
Manufacturer Product Number
Z80C3008VSG
Description
IC INTERFACE SPECIALIZED 44PLCC
Customer Reference
Detailed Description
Interface 44-PLCC
Datasheet
 Datasheet
EDA/CAD Models
Z80C3008VSG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Zilog
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
-
Interface
Bus
Voltage - Supply
4.5V ~ 5.5V
Package / Case
44-LCC (J-Lead)
Supplier Device Package
44-PLCC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes