
HPI10S1500ED | |
---|---|
DigiKey Part Number | 3388-HPI10S1500ED-ND |
Manufacturer | Zettler Magnetics |
Manufacturer Product Number | HPI10S1500ED |
Description | 10W AC-DC PWR SUPPLY ULTRA WIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 660mA 90 ~ 528 VAC, 120 ~ 745 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 528 VAC, 120 ~ 745 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 660mA | |
Power (Watts) | 9.9 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.17" L x 1.39" W x 1.00" H (55.2mm x 35.2mm x 25.5mm) | |
Approval Agency | CB, CE, cURus, TUV, UL | |
Standard Number | 62368-1 | |
Line Regulation | ±5% | |
Load Regulation | ±5% | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.89000 | $24.89 |
5 | $22.74200 | $113.71 |
10 | $21.87700 | $218.77 |
30 | $20.56967 | $617.09 |
60 | $19.78400 | $1,187.04 |
120 | $19.02808 | $2,283.37 |
270 | $18.61415 | $5,025.82 |