
HP02S1200WI | |
---|---|
DigiKey Part Number | 3388-HP02S1200WI-ND |
Manufacturer | Zettler Magnetics |
Manufacturer Product Number | HP02S1200WI |
Description | 2W AC-DC POWER SUPPLY 85-305VAC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 167mA 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 100 ~ 430 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 167mA | |
Power (Watts) | 2.004 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Efficiency | 74% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm) | |
Approval Agency | CB, CE, cURus, TUV, UL | |
Standard Number | 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±0.5% | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.01000 | $10.01 |
5 | $9.14800 | $45.74 |
22 | $8.41864 | $185.21 |
44 | $8.09773 | $356.30 |
66 | $7.91561 | $522.43 |
110 | $7.69191 | $846.11 |
264 | $7.32265 | $1,933.18 |
506 | $7.10324 | $3,594.24 |