
BV302D06020 | |
---|---|
DigiKey Part Number | 3388-BV302D06020-ND |
Manufacturer | Zettler Magnetics |
Manufacturer Product Number | BV302D06020 |
Description | 2VA PWR XFMR 50/60HZ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Primary | 230V | |
Voltage - Secondary (Full Load) | 6V | |
Current - Output (Max) | 167mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 2VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 32.80mm L x 27.80mm W | |
Height - Seated (Max) | 27.40mm | |
Voltage - Isolation | 4200Vrms | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.38000 | $3.38 |
15 | $2.99933 | $44.99 |
30 | $2.90833 | $87.25 |
60 | $2.81967 | $169.18 |
105 | $2.74962 | $288.71 |
255 | $2.64141 | $673.56 |
510 | $2.55939 | $1,305.29 |
1,005 | $2.48127 | $2,493.68 |
5,010 | $2.30433 | $11,544.69 |