
BV202S10003A | |
---|---|
DigiKey Part Number | 3388-BV202S10003A-ND |
Manufacturer | Zettler Magnetics |
Manufacturer Product Number | BV202S10003A |
Description | 115V INPUT 0.35VA PWR XFMR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Primary | 230V | |
Voltage - Secondary (Full Load) | 10V | |
Current - Output (Max) | 35mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 0.35VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 24.00mm L x 23.00mm W | |
Height - Seated (Max) | 16.00mm | |
Voltage - Isolation | 4200Vrms | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.53000 | $3.53 |
20 | $3.08900 | $61.78 |
40 | $2.99450 | $119.78 |
60 | $2.94083 | $176.45 |
100 | $2.87410 | $287.41 |
260 | $2.75258 | $715.67 |
500 | $2.67186 | $1,335.93 |
1,000 | $2.58854 | $2,588.54 |
5,000 | $2.40363 | $12,018.15 |