
OT8ED8K5JI-111YXC-6M | |
---|---|
DigiKey Part Number | 4029-OT8ED8K5JI-111YXC-6MTR-ND - Tape & Reel (TR) 4029-OT8ED8K5JI-111YXC-6MCT-ND - Cut Tape (CT) 4029-OT8ED8K5JI-111YXC-6MDKR-ND - Digi-Reel® |
Manufacturer | YXC |
Manufacturer Product Number | OT8ED8K5JI-111YXC-6M |
Description | YSO110TR 6MHZ 1.8V-3.3V 10PPM OT |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 6 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.44V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 6 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.44V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.01000 | $3.01 |
10 | $2.61300 | $26.13 |
50 | $2.36880 | $118.44 |
100 | $2.27090 | $227.09 |
500 | $2.05884 | $1,029.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.05770 | $2,057.70 |
2,000 | $1.96963 | $3,939.26 |
3,000 | $1.91997 | $5,759.91 |
5,000 | $1.85929 | $9,296.45 |
7,000 | $1.82043 | $12,743.01 |