
YC124-JR-072KL | |
---|---|
DigiKey Part Number | 13-YC124-JR-072KLTR-ND - Tape & Reel (TR) 13-YC124-JR-072KLCT-ND - Cut Tape (CT) 13-YC124-JR-072KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC124-JR-072KL |
Description | RES ARRAY 4 RES 2K OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC124-JR-072KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 2k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.01509 | $150.90 |
20,000 | $0.01379 | $275.80 |
30,000 | $0.01312 | $393.60 |
50,000 | $0.01236 | $618.00 |
70,000 | $0.01191 | $833.70 |
100,000 | $0.01147 | $1,147.00 |
250,000 | $0.01049 | $2,622.50 |
500,000 | $0.00988 | $4,940.00 |
1,000,000 | $0.00975 | $9,750.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.02000 | $0.20 |
25 | $0.02000 | $0.50 |
50 | $0.01900 | $0.95 |
100 | $0.01850 | $1.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.05400 | $0.54 |
25 | $0.03840 | $0.96 |
50 | $0.02360 | $1.18 |
100 | $0.02070 | $2.07 |
1,000 | $0.01743 | $17.43 |