
YC122-JR-071KL | |
---|---|
DigiKey Part Number | 13-YC122-JR-071KLTR-ND - Tape & Reel (TR) 13-YC122-JR-071KLCT-ND - Cut Tape (CT) 13-YC122-JR-071KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC122-JR-071KL |
Description | RES ARRAY 2 RES 1K OHM 0404 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
EDA/CAD Models | YC122-JR-071KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1k | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 0404 (1010 Metric), Convex | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.039" W (1.00mm x 1.00mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.01117 | $111.70 |
20,000 | $0.01018 | $203.60 |
30,000 | $0.00966 | $289.80 |
50,000 | $0.00909 | $454.50 |
70,000 | $0.00874 | $611.80 |
100,000 | $0.00840 | $840.00 |
250,000 | $0.00766 | $1,915.00 |
500,000 | $0.00719 | $3,595.00 |
1,000,000 | $0.00691 | $6,910.00 |