YC122 Series 0404 1010 Metric Convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC122-FR-07100RL

DigiKey Part Number
13-YC122-FR-07100RLTR-ND - Tape & Reel (TR)
13-YC122-FR-07100RLCT-ND - Cut Tape (CT)
13-YC122-FR-07100RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YC122-FR-07100RL
Description
RES ARRAY 2 RES 100 OHM 0404
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 Ohm ±1% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
100
Tolerance
±1%
Number of Resistors
2
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
4
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
0404 (1010 Metric), Convex
Supplier Device Package
-
Size / Dimension
0.039" L x 0.039" W (1.00mm x 1.00mm)
Height - Seated (Max)
0.016" (0.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.03600$0.36
25$0.02840$0.71
50$0.02060$1.03
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02062$206.20
20,000$0.01890$378.00
30,000$0.01802$540.60
50,000$0.01702$851.00
70,000$0.01642$1,149.40
100,000$0.01584$1,584.00
250,000$0.01455$3,637.50
500,000$0.01393$6,965.00
Manufacturers Standard Package