
TC164-JR-07680RL | |
---|---|
DigiKey Part Number | TC164J-680TR-ND - Tape & Reel (TR) TC164J-680CT-ND - Cut Tape (CT) TC164J-680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC164-JR-07680RL |
Description | RES ARRAY 4 RES 680 OHM 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | TC164-JR-07680RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 680 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.08200 | $0.82 |
25 | $0.06880 | $1.72 |
50 | $0.06060 | $3.03 |
100 | $0.05330 | $5.33 |
250 | $0.04536 | $11.34 |
500 | $0.04032 | $20.16 |
1,000 | $0.03608 | $36.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.02848 | $142.40 |
10,000 | $0.02600 | $260.00 |
15,000 | $0.02472 | $370.80 |
25,000 | $0.02328 | $582.00 |
35,000 | $0.02241 | $784.35 |
50,000 | $0.02157 | $1,078.50 |
125,000 | $0.01971 | $2,463.75 |
250,000 | $0.01854 | $4,635.00 |
500,000 | $0.01813 | $9,065.00 |