
SES08C15L04 | |
---|---|
DigiKey Part Number | 13-SES08C15L04TR-ND - Tape & Reel (TR) 13-SES08C15L04CT-ND - Cut Tape (CT) 13-SES08C15L04DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SES08C15L04 |
Description | TVS DIODE 15VWM 30VC 8SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 30V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 30V | |
Current - Peak Pulse (10/1000µs) | 12A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 80pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.45300 | $14.53 |
100 | $0.96850 | $96.85 |
500 | $0.76112 | $380.56 |
1,000 | $0.69434 | $694.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.62207 | $1,555.17 |
5,000 | $0.57741 | $2,887.05 |
7,500 | $0.57192 | $4,289.40 |