RV1206JR-0710KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.17000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.21714
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.43000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.16000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.40000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.25000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.30000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.20000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.23000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.40000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.30000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.16000
Datasheet
1206-(3216-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV1206JR-0710KL

DigiKey Part Number
RV1206JR-0710KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RV1206JR-0710KL
Description
RES SMD 10K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RV1206JR-0710KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05640$282.00
Manufacturers Standard Package