
RC0402FR-076M8L | |
---|---|
DigiKey Part Number | 13-RC0402FR-076M8LTR-ND - Tape & Reel (TR) 13-RC0402FR-076M8LCT-ND - Cut Tape (CT) 13-RC0402FR-076M8LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-076M8L |
Description | RES 6.8M OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-076M8L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.01100 | $0.11 |
100 | $0.00950 | $0.95 |
1,000 | $0.00592 | $5.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.00475 | $47.50 |
20,000 | $0.00317 | $63.40 |
30,000 | $0.00311 | $93.30 |
250,000 | $0.00281 | $702.50 |
500,000 | $0.00263 | $1,315.00 |
1,000,000 | $0.00249 | $2,490.00 |