

CS0603KPX7R7BB105 | |
---|---|
DigiKey Part Number | 13-CS0603KPX7R7BB105TR-ND - Tape & Reel (TR) 13-CS0603KPX7R7BB105CT-ND - Cut Tape (CT) 13-CS0603KPX7R7BB105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS0603KPX7R7BB105 |
Description | CAP CER 1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS0603KPX7R7BB105 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.26000 | $0.26 |
10 | $0.14900 | $1.49 |
100 | $0.09170 | $9.17 |
1,000 | $0.06276 | $62.76 |
2,500 | $0.05512 | $137.80 |
5,000 | $0.04916 | $245.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.04009 | $601.35 |
30,000 | $0.03978 | $1,193.40 |
45,000 | $0.03962 | $1,782.90 |
75,000 | $0.03944 | $2,958.00 |
105,000 | $0.03933 | $4,129.65 |
150,000 | $0.03893 | $5,839.50 |
375,000 | $0.03718 | $13,942.50 |