
CFR-25JT-52-1K2 | |
---|---|
DigiKey Part Number | 13-CFR-25JT-52-1K2CT-ND - Cut Tape (CT) 13-CFR-25JT-52-1K2TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR-25JT-52-1K2 |
Description | RES 1.2K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-25JT-52-1K2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Carbon Film | |
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.05000 | $0.50 |
25 | $0.04120 | $1.03 |
50 | $0.03600 | $1.80 |
100 | $0.03170 | $3.17 |
250 | $0.02676 | $6.69 |
500 | $0.02370 | $11.85 |
1,000 | $0.02111 | $21.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.01647 | $82.35 |
10,000 | $0.01496 | $149.60 |
15,000 | $0.01417 | $212.55 |
25,000 | $0.01329 | $332.25 |
35,000 | $0.01276 | $446.60 |
50,000 | $0.01225 | $612.50 |
125,000 | $0.01111 | $1,388.75 |
250,000 | $0.01039 | $2,597.50 |
500,000 | $0.00979 | $4,895.00 |