CC0603MKX5R6BB226 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.95000
Datasheet

Upgrade


Holy Stone Enterprise Co., Ltd.
In Stock: 0
Unit Price: $0.45000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $0.42000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.50000
Datasheet

Upgrade


Cal-Chip Electronics, Inc.
In Stock: 0
Unit Price: $0.20000
Datasheet

Upgrade


Murata Electronics
In Stock: 909,638
Unit Price: $0.13000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $0.23000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $0.41000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.86000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: $0.64000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: $0.64000
Datasheet
CC0XXXXXXXXXXXXXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CC0XXXXXXXXXXXXXX
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603MKX5R6BB226

DigiKey Part Number
13-CC0603MKX5R6BB226TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0603MKX5R6BB226
Description
CAP CER 22UF 10V X5R 0603
Customer Reference
Detailed Description
22 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes