

CC0603KPX7R8BB105 | |
---|---|
DigiKey Part Number | 13-CC0603KPX7R8BB105TR-ND - Tape & Reel (TR) 13-CC0603KPX7R8BB105CT-ND - Cut Tape (CT) 13-CC0603KPX7R8BB105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KPX7R8BB105 |
Description | CAP CER 1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KPX7R8BB105 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.34000 | $0.34 |
10 | $0.19700 | $1.97 |
100 | $0.12460 | $12.46 |
1,000 | $0.08726 | $87.26 |
2,500 | $0.07676 | $191.90 |
5,000 | $0.06911 | $345.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.05834 | $875.10 |
30,000 | $0.05717 | $1,715.10 |
45,000 | $0.05620 | $2,529.00 |
75,000 | $0.05596 | $4,197.00 |
105,000 | $0.05581 | $5,860.05 |
150,000 | $0.05567 | $8,350.50 |