CA0508KPX7R7BB104 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.80000
Datasheet
CA Series 0805 (1220 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA0508KPX7R7BB104

DigiKey Part Number
13-CA0508KPX7R7BB104TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CA0508KPX7R7BB104
Description
CAP ARRAY 0.1UF 16V X7R 0508
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1µF Isolated Capacitor 4 Array 16 V X7R 0508 (1220 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
0.1µF
Tolerance
±10%
Voltage - Rated
16 V
Dielectric Material
Ceramic
Number of Capacitors
4
Circuit Type
Isolated
Temperature Coefficient
X7R
Ratings
-
Mounting Type
Surface Mount
Package / Case
0508 (1220 Metric)
Supplier Device Package
0508 (1220 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.19163$2,874.45
Manufacturers Standard Package