
BK60-050-DI | |
---|---|
DigiKey Part Number | 13-BK60-050-DI-ND |
Manufacturer | |
Manufacturer Product Number | BK60-050-DI |
Description | PTC RESET FUSE 60V 500MA RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 500 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 40 A | |
Time to Trip | 4 s | |
Resistance - Initial (Ri) (Min) | 350 mOhms | |
Resistance - Post Trip (R1) (Max) | 850 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.295" Dia x 0.122" T (7.50mm x 3.10mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.34000 | $0.34 |
5 | $0.28200 | $1.41 |
10 | $0.25900 | $2.59 |
50 | $0.21500 | $10.75 |
100 | $0.19850 | $19.85 |
250 | $0.17848 | $44.62 |
500 | $0.16468 | $82.34 |
1,000 | $0.15190 | $151.90 |
5,000 | $0.12577 | $628.85 |