
ATV321CR-075DBL | |
---|---|
DigiKey Part Number | 13-ATV321CR-075DBLTR-ND - Tape & Reel (TR) 13-ATV321CR-075DBLCT-ND - Cut Tape (CT) 13-ATV321CR-075DBLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATV321CR-075DBL |
Description | RESISTOR CHIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 5dB 0 Hz ~ 2.5 GHz 50 Ohms 40mW 0404 (1010 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 5dB | |
Frequency Range | 0 Hz ~ 2.5 GHz | |
Power (Watts) | 40mW | |
Impedance | 50 Ohms | |
Package / Case | 0404 (1010 Metric), Concave |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.12300 | $1.23 |
25 | $0.11560 | $2.89 |
100 | $0.10530 | $10.53 |
250 | $0.09916 | $24.79 |
500 | $0.09478 | $47.39 |
1,000 | $0.09065 | $90.65 |
5,000 | $0.08189 | $409.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.07846 | $784.60 |
20,000 | $0.07522 | $1,504.40 |
30,000 | $0.07342 | $2,202.60 |
50,000 | $0.07122 | $3,561.00 |
70,000 | $0.06983 | $4,888.10 |
100,000 | $0.06840 | $6,840.00 |