
ATV321BR-073DBL | |
---|---|
DigiKey Part Number | 13-ATV321BR-073DBLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATV321BR-073DBL |
Description | RESISTOR CHIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 2.5 GHz 50 Ohms 40mW 0404 (1010 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 2.5 GHz | |
Power (Watts) | 40mW | |
Impedance | 50 Ohms | |
Package / Case | 0404 (1010 Metric), Concave |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04879 | $487.90 |
30,000 | $0.04745 | $1,423.50 |
50,000 | $0.04736 | $2,368.00 |