


AC0805KPX7R9BB102 | |
---|---|
DigiKey Part Number | 13-AC0805KPX7R9BB102TR-ND - Tape & Reel (TR) 13-AC0805KPX7R9BB102CT-ND - Cut Tape (CT) 13-AC0805KPX7R9BB102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KPX7R9BB102 |
Description | CAP CER 1000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.23000 | $0.23 |
10 | $0.13100 | $1.31 |
100 | $0.08090 | $8.09 |
1,000 | $0.05487 | $54.87 |
2,500 | $0.04842 | $121.05 |
5,000 | $0.04454 | $222.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.03552 | $532.80 |
30,000 | $0.03448 | $1,034.40 |
45,000 | $0.03358 | $1,511.10 |
75,000 | $0.03342 | $2,506.50 |
105,000 | $0.03332 | $3,498.60 |
150,000 | $0.03323 | $4,984.50 |
375,000 | $0.03186 | $11,947.50 |