
AC0805JPNPO9BN102 | |
---|---|
DigiKey Part Number | 13-AC0805JPNPO9BN102TR-ND - Tape & Reel (TR) 13-AC0805JPNPO9BN102CT-ND - Cut Tape (CT) 13-AC0805JPNPO9BN102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JPNPO9BN102 |
Description | CAP CER 1000PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.23000 | $0.23 |
10 | $0.12800 | $1.28 |
100 | $0.07850 | $7.85 |
1,000 | $0.05317 | $53.17 |
2,500 | $0.04581 | $114.52 |
5,000 | $0.04300 | $215.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.03741 | $748.20 |
40,000 | $0.03211 | $1,284.40 |
60,000 | $0.03198 | $1,918.80 |
100,000 | $0.03183 | $3,183.00 |
140,000 | $0.03175 | $4,445.00 |
200,000 | $0.03166 | $6,332.00 |
500,000 | $0.02972 | $14,860.00 |