
SE03-LP2835S-1400-940 | |
---|---|
DigiKey Part Number | 4061-SE03-LP2835S-1400-940TR-ND - Tape & Reel (TR) 4061-SE03-LP2835S-1400-940CT-ND - Cut Tape (CT) 4061-SE03-LP2835S-1400-940DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE03-LP2835S-1400-940 |
Description | IR EMITTER 940NM 100MA 120DEGSMD |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.3V ~ 1.7V 100mA 20mW/sr @ 100mA 120° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | XSSY Optoelectronics Co.,Ltd. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 20mW/sr @ 100mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.3V ~ 1.7V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.40000 | $0.40 |
10 | $0.28000 | $2.80 |
100 | $0.19650 | $19.65 |
500 | $0.15840 | $79.20 |
1,000 | $0.14576 | $145.76 |
2,000 | $0.13499 | $269.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $0.12111 | $726.66 |
12,000 | $0.11403 | $1,368.36 |
18,000 | $0.11039 | $1,987.02 |
30,000 | $0.10629 | $3,188.70 |
42,000 | $0.10385 | $4,361.70 |
60,000 | $0.10147 | $6,088.20 |
150,000 | $0.09621 | $14,431.50 |