110A108B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Pomona Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110A108B

DigiKey Part Number
110A108B-ND
Manufacturer
Manufacturer Product Number
110A108B
Description
CONN N PLUG STR SOLDER
Customer Reference
Detailed Description
N Type Connector Plug, Male Pin Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Clamp
Impedance
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-8, 213
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
Weatherproof
Center Contact Material
Brass
Includes
5 pcs - 1 Connector, 1 Braid Clamp, 1 Clamp, 1 Contact, 1 Washer
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Nickel
Dielectric Material
-
Operating Temperature
-55°C ~ 200°C
Voltage Rating
1000 V
Mating Cycles
500
Insertion Loss
0.2dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.