W632GG8NB-11 TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W631GU8NB11I TR

DigiKey Part Number
256-W631GU8NB11ITR-ND - Tape & Reel (TR)
256-W631GU8NB11ITRCT-ND - Cut Tape (CT)
256-W631GU8NB11ITRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W631GU8NB11I TR
Description
IC DRAM 1GBIT PAR 78VFBGA
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 1Gbit Parallel 933 MHz 20 ns 78-VFBGA (8x10.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3L
Memory Size
Memory Organization
128M x 8
Memory Interface
Parallel
Clock Frequency
933 MHz
Write Cycle Time - Word, Page
15ns
Access Time
20 ns
Voltage - Supply
1.283V ~ 1.45V, 1.425V ~ 1.575V
Operating Temperature
-40°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
78-VFBGA (8x10.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types