

79490 | |
---|---|
DigiKey Part Number | 431-1541-ND |
Manufacturer | |
Manufacturer Product Number | 79490 |
Description | BIT SET ASSORTED W/HOLDER 32PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex TR (Security), Phillips, Pozidriv®, Slotted, Spanner (Security), Square, Torq-Set®, Torx® TR (Security), Tri-Wing® Bit Set 32 Pieces |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bit Set | |
Tip Type | Hex TR (Security), Phillips, Pozidriv®, Slotted, Spanner (Security), Square, Torq-Set®, Torx® TR (Security), Tri-Wing® | |
Includes | Bit Holder, Plastic Holder | |
Features | Magnetic | |
Weight | 0.28 lb (127.01 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $96.89000 | $96.89 |
10 | $95.62900 | $956.29 |
25 | $90.19520 | $2,254.88 |