

Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | Hex | |
Size | 5mm | |
Length - Overall | 5.91" (150.0mm) | |
Features | Ball End, Chrome Finish, Soft Grip | |
Weight | 0.18 lb (81.65 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.14000 | $14.14 |
10 | $13.61500 | $136.15 |
25 | $12.84080 | $321.02 |