

Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 2.5mm | |
Length - Blade | 1.57" (40.0mm) | |
Length - Overall | 6.30" (160.0mm) | |
Features | Chrome Finish, Ergonomic, Free Turning Cap, Insulated to 1000V | |
Weight | 0.07 lb (31.75 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | $13.99667 | $41.99 |