30334
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30334

DigiKey Part Number
431-30334-ND
Manufacturer
Manufacturer Product Number
30334
Description
WRENCH COMBO RATCH 11/16" 9.06"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Combination, Ratcheting Wrench 11/16" 9.06" (230.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Combination, Ratcheting
Measurement Type
SAE (Standard)
End - Size
11/16"
Length
9.06" (230.0mm)
Finish
-
End Detail
Angled 15°, Offset
Torque
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$48.34000$48.34