
9205150000 | |
---|---|
DigiKey Part Number | 9205150000-ND |
Manufacturer | |
Manufacturer Product Number | 9205150000 |
Description | CUTTER SIDE OVAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | - | |
Length - Overall | - | |
Features | ESD Safe | |
Capacity | 15 AWG | |
Weight | 0.17 lb (77.11 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $72.33000 | $72.33 |
5 | $67.03800 | $335.19 |
10 | $64.88000 | $648.80 |
25 | $62.13800 | $1,553.45 |