

8920960000 | |
---|---|
DigiKey Part Number | 8920960000-ND |
Manufacturer | |
Manufacturer Product Number | 8920960000 |
Description | RELAY GEN PURPOSE DPDT 12A 115V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 115VAC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 3000VA | |
Coil Current | 8.8 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Socket Included | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 92 VAC | |
Must Release Voltage | 34.5 VAC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, UKCA | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 4.85 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $46.32000 | $46.32 |
10 | $41.25000 | $412.50 |
25 | $39.38880 | $984.72 |
50 | $38.03580 | $1,901.79 |
100 | $36.72850 | $3,672.85 |
250 | $35.06792 | $8,766.98 |