
7789885010 | |
---|---|
DigiKey Part Number | 281-7789885010-ND |
Manufacturer | |
Manufacturer Product Number | 7789885010 |
Description | PAC-C300-3636-34-1M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Multiple Series 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Process Side Connection | Controller Specific Connector | |
Control Side Connection | Controller Specific Connector | |
Specifications | Interface | |
Number of Positions | 36 | |
Length | 3.28' (1.00m) | |
For Use With/Related Products | Multiple Series | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $218.16000 | $218.16 |