
514510000 | |
---|---|
DigiKey Part Number | 281-514510000-ND |
Manufacturer | |
Manufacturer Product Number | 514510000 |
Description | DIN RAIL 35MMX7MM SLOT 39" STL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.49mm) Slotted Steel 39.370" (1000.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.295" H (35.00mm x 7.49mm) | |
Length | 39.370" (1000.00mm) | |
Thickness | 0.039" (1.00mm) | |
Material | Steel | |
Plating | Galvanized |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.64000 | $24.64 |
10 | $20.93800 | $209.38 |
25 | $19.62760 | $490.69 |
50 | $18.69060 | $934.53 |
100 | $17.79880 | $1,779.88 |
250 | $16.68528 | $4,171.32 |
500 | $15.88978 | $7,944.89 |
1,000 | $15.13249 | $15,132.49 |