
2860570000 | |
---|---|
DigiKey Part Number | 281-2860570000-ND |
Manufacturer | |
Manufacturer Product Number | 2860570000 |
Description | POTENTIAL DISTRIBUTOR TERMINAL, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector Position Feed Through Blue 2-14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Levels | 2; Connected | |
Terminal - Width | 16.2mm | |
Termination Style | Push In | |
Current - IEC | 110 A | |
Voltage - IEC | 1000V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 2-14 AWG | |
Wire Gauge or Range - mm² | 1.5-35mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 17mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.22000 | $44.22 |
10 | $31.83700 | $318.37 |
25 | $28.59960 | $714.99 |
50 | $26.69080 | $1,334.54 |
100 | $25.17140 | $2,517.14 |
250 | $23.64888 | $5,912.22 |
500 | $22.78776 | $11,393.88 |