
2748080000 | |
---|---|
DigiKey Part Number | 281-2748080000-ND |
Manufacturer | |
Manufacturer Product Number | 2748080000 |
Description | DEKAFIX FW 8 MARKED 1-50 50/CD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 8mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 1 through 50 | |
Pitch | 0.315" (8.00mm) | |
For Use With/Related Products | 8mm Wide Terminal Blocks | |
Color | White |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.57000 | $28.57 |
10 | $24.27500 | $242.75 |
25 | $22.75520 | $568.88 |
50 | $21.66920 | $1,083.46 |
100 | $20.63540 | $2,063.54 |
250 | $19.34464 | $4,836.16 |
500 | $18.42240 | $9,211.20 |