
2667010000 | |
---|---|
DigiKey Part Number | 281-2667010000-ND |
Manufacturer | |
Manufacturer Product Number | 2667010000 |
Description | HDC HE 24 MQT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 24 Position Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 24 | |
Size | 8 | |
Termination Style | Screw | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | - | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $57.25000 | $57.25 |
10 | $48.66700 | $486.67 |
25 | $45.62080 | $1,140.52 |
50 | $43.44440 | $2,172.22 |
100 | $41.37270 | $4,137.27 |
250 | $38.78564 | $9,696.41 |