
2494090000 | |
---|---|
DigiKey Part Number | 281-2494090000-ND |
Manufacturer | |
Manufacturer Product Number | 2494090000 |
Description | A3C 16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Beige 6-18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 12.0mm | |
Termination Style | Push In | |
Current - IEC | 64 A | |
Voltage - IEC | 550V | |
Current - UL | 62 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 6-18 AWG | |
Wire Gauge or Range - mm² | 0.5-16mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 18mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.08000 | $14.08 |
10 | $9.98100 | $99.81 |
25 | $8.81280 | $220.32 |
50 | $8.10280 | $405.14 |
100 | $7.52620 | $752.62 |
250 | $6.93756 | $1,734.39 |
500 | $6.59980 | $3,299.90 |
1,000 | $6.33586 | $6,335.86 |