
2339630000 | |
---|---|
DigiKey Part Number | 281-2339630000-ND |
Manufacturer | |
Manufacturer Product Number | 2339630000 |
Description | DEK 5 FS 1,3,5,...99 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 5mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 1 through 99 | |
Pitch | 0.197" (5.00mm) | |
For Use With/Related Products | 5mm Wide Terminal Blocks | |
Color | White |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.15784 | $78.92 |